



4TL1-3 | |
|---|---|
DigiKey Part Number | 480-2217-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-3 |
Description | SWITCH TOGGLE 4PDT 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,53000 Kč | 1 879,53 Kč |
| 10 | 1 620,83600 Kč | 16 208,36 Kč |
| 25 | 1 527,71360 Kč | 38 192,84 Kč |
| 50 | 1 460,68380 Kč | 73 034,19 Kč |
| 100 | 1 430,22630 Kč | 143 022,63 Kč |
| Unit Price without VAT: | 1 879,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,23130 Kč |








