
3455RC 01000245 | |
|---|---|
DigiKey Part Number | 480-3245-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000245 |
Description | THERMOSTAT 43DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°F (43°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 110°F (43°C) | |
Reset Temperature | 80°F (27°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,28000 Kč | 835,28 Kč |
| 5 | 766,75200 Kč | 3 833,76 Kč |
| 10 | 741,38100 Kč | 7 413,81 Kč |
| 25 | 711,16120 Kč | 17 779,03 Kč |
| 50 | 690,56440 Kč | 34 528,22 Kč |
| 100 | 671,72170 Kč | 67 172,17 Kč |
| Unit Price without VAT: | 835,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,68880 Kč |






