



32NT91-1 | |
|---|---|
DigiKey Part Number | 480-2186-ND |
Manufacturer | |
Manufacturer Product Number | 32NT91-1 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.02mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 15A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,89000 Kč | 910,89 Kč |
| 10 | 785,82900 Kč | 7 858,29 Kč |
| 25 | 740,78440 Kč | 18 519,61 Kč |
| 50 | 708,36760 Kč | 35 418,38 Kč |
| 100 | 677,30940 Kč | 67 730,94 Kč |
| 250 | 653,03780 Kč | 163 259,45 Kč |
| Unit Price without VAT: | 910,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,17690 Kč |








