2TL1-5K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TL1-5K

DigiKey Part Number
480-3448-ND
Manufacturer
Manufacturer Product Number
2TL1-5K
Description
SWITCH TOGGLE DPDT 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Locking Lever
Actuator Length
26.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-65°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 425,62300 Kč71 281,15 Kč
Unit Price without VAT:1 425,62300 Kč
Unit Price with VAT:1 725,00383 Kč