Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
480-3427-ND
480-3427-ND

1TL1-7E

DigiKey Part Number
480-3427-ND
Manufacturer
Manufacturer Product Number
1TL1-7E
Description
SWITCH TOGGLE SPDT 10A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Locking Lever
Actuator Length
26.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-65°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 577,16000 Kč1 577,16 Kč
101 360,25000 Kč13 602,50 Kč
251 282,15480 Kč32 053,87 Kč
501 225,93880 Kč61 296,94 Kč
1001 182,97480 Kč118 297,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 577,16000 Kč
Unit Price with VAT:1 908,36360 Kč