
2NT1-50 | |
|---|---|
DigiKey Part Number | 480-2180-ND |
Manufacturer | |
Manufacturer Product Number | 2NT1-50 |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.02mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,30000 Kč | 1 180,30 Kč |
| 10 | 1 018,02500 Kč | 10 180,25 Kč |
| 25 | 959,62520 Kč | 23 990,63 Kč |
| 50 | 917,59160 Kč | 45 879,58 Kč |
| 100 | 877,32370 Kč | 87 732,37 Kč |
| Unit Price without VAT: | 1 180,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,16300 Kč |






