
2NT1-3 | |
|---|---|
DigiKey Part Number | 480-2178-ND |
Manufacturer | |
Manufacturer Product Number | 2NT1-3 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.02mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 15A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,15000 Kč | 764,15 Kč |
| 10 | 659,13800 Kč | 6 591,38 Kč |
| 25 | 621,38560 Kč | 15 534,64 Kč |
| 50 | 594,20660 Kč | 29 710,33 Kč |
| 100 | 568,16850 Kč | 56 816,85 Kč |
| 250 | 540,15744 Kč | 135 039,36 Kč |
| Unit Price without VAT: | 764,15000 Kč |
|---|---|
| Unit Price with VAT: | 924,62150 Kč |








