
1TB1-1 | |
|---|---|
DigiKey Part Number | 480-4108-ND |
Manufacturer | |
Manufacturer Product Number | 1TB1-1 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198 ~ 368gf | |
Release Force | 113gf | |
Operating Position | 0.460" (11.7mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 7,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 997,17230 Kč | 199 717,23 Kč |
| Unit Price without VAT: | 1 997,17230 Kč |
|---|---|
| Unit Price with VAT: | 2 416,57848 Kč |











