1SM379-H2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: 59,16000 Kč
Datasheet

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: 43,44300 Kč
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 33,25110 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 15,88288 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 27,37312 Kč

Similar


APEM Inc.
In Stock: 0
Unit Price: 33,06200 Kč

Similar


APEM Inc.
In Stock: 0
Unit Price: 59,40883 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SM379-H2

DigiKey Part Number
1SM379-H2-ND
Manufacturer
Manufacturer Product Number
1SM379-H2
Description
SWITCH SNAP ACT SPST-NO 5A 250V
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
255gf
Release Force
57gf
Operating Position
0.380" (9.7mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
80,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable