
15PA87 | |
|---|---|
DigiKey Part Number | 480-4017-ND |
Manufacturer | |
Manufacturer Product Number | 15PA87 |
Description | SEALING WASHER 11.84MM ID SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sealing Washer Silicone Elastomer Silver 15/32-32 UNS Bushing Toggles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Washer | |
For Use With/Related Products | 15/32-32 UNS Bushing Toggles | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.466" (11.84mm) ID x 0.110" (2.80mm) Height | |
Actuator Diameter | - | |
Color | Silver | |
Material | Silicone Elastomer | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,55000 Kč | 436,55 Kč |
| 10 | 395,37100 Kč | 3 953,71 Kč |
| 25 | 380,05560 Kč | 9 501,39 Kč |
| 50 | 368,86760 Kč | 18 443,38 Kč |
| 100 | 358,00540 Kč | 35 800,54 Kč |
| 250 | 344,13288 Kč | 86 033,22 Kč |
| 500 | 333,99334 Kč | 166 996,67 Kč |
| Unit Price without VAT: | 436,55000 Kč |
|---|---|
| Unit Price with VAT: | 528,22550 Kč |


