
15PA258 | |
|---|---|
DigiKey Part Number | 480-5861-ND |
Manufacturer | |
Manufacturer Product Number | 15PA258 |
Description | SEALING WASHER 11.84MM ID GRAY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sealing Washer Silicone Elastomer Gray 15/32-32 UNS Bushing Toggles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Washer | |
For Use With/Related Products | 15/32-32 UNS Bushing Toggles | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.466" (11.84mm) ID x 0.110" (2.80mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Silicone Elastomer | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 256,05000 Kč | 2 560,50 Kč |
| 25 | 246,14680 Kč | 6 153,67 Kč |
| 50 | 238,89840 Kč | 11 944,92 Kč |
| 100 | 231,86830 Kč | 23 186,83 Kč |
| 250 | 222,88536 Kč | 55 721,34 Kč |
| 500 | 216,32014 Kč | 108 160,07 Kč |
| 1 000 | 209,94787 Kč | 209 947,87 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |


