



12TS95-2 | |
|---|---|
DigiKey Part Number | 480-3071-ND |
Manufacturer | |
Manufacturer Product Number | 12TS95-2 |
Description | SWITCH TOGGLE DPST 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.51mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -54°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 208,30000 Kč | 2 083,00 Kč |
| 25 | 196,40680 Kč | 4 910,17 Kč |
| 50 | 187,84820 Kč | 9 392,41 Kč |
| 100 | 179,64630 Kč | 17 964,63 Kč |
| 250 | 169,33460 Kč | 42 333,65 Kč |
| 500 | 161,91222 Kč | 80 956,11 Kč |
| 1 000 | 155,12273 Kč | 155 122,73 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |




