



N580-A253 | |
|---|---|
DigiKey Part Number | N580-A253-ND |
Manufacturer | |
Manufacturer Product Number | N580-A253 |
Description | HGUIDE N580 INERTIAL GNSS NAVIGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-422 Output |
Datasheet | Datasheet |
Category | Output Type RS-422 |
Manufacturer Honeywell Aerospace | Operating Temperature -40°C ~ 71°C |
Series | Package / Case Module |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Base Product Number |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542 243,00000 Kč | 542 243,00 Kč |
| Unit Price without VAT: | 542 243,00000 Kč |
|---|---|
| Unit Price with VAT: | 656 114,03000 Kč |














