



N380-A257 | |
|---|---|
DigiKey Part Number | 342-N380-A257-ND |
Manufacturer | |
Manufacturer Product Number | N380-A257 |
Description | HGUIDE N380 INERTIAL/GNSS NAVIGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | RS-422 | |
Operating Temperature | -40°C ~ 71°C | |
Package / Case | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367 444,63000 Kč | 367 444,63 Kč |
| Unit Price without VAT: | 367 444,63000 Kč |
|---|---|
| Unit Price with VAT: | 444 608,00230 Kč |


