
IPT0050A33R | |
|---|---|
DigiKey Part Number | IPT0050A33R-ND |
Manufacturer | |
Manufacturer Product Number | IPT0050A33R |
Description | SENSOR 50PSIA 0.26" 24BIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 0.26" (6.71mm) Tube 24 b Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.04% | |
Voltage - Supply | 4V ~ 12V | |
Port Size | Male - 0.26" (6.71mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28 741,01300 Kč | 287 410,13 Kč |
| Unit Price without VAT: | 28 741,01300 Kč |
|---|---|
| Unit Price with VAT: | 34 776,62573 Kč |


