
IPT0020A33R | |
|---|---|
DigiKey Part Number | 342-1075-ND |
Manufacturer | |
Manufacturer Product Number | IPT0020A33R |
Description | SENSOR 20PSIA 0.26" 24BIT |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI (137.9kPa) Absolute Male - 0.26" (6.71mm) Tube 24 b Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 20PSI (137.9kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.04% | |
Voltage - Supply | 4V ~ 12V | |
Port Size | Male - 0.26" (6.71mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 408,93000 Kč | 35 408,93 Kč |
| Unit Price without VAT: | 35 408,93000 Kč |
|---|---|
| Unit Price with VAT: | 42 844,80530 Kč |


