

HG1120CA50 | |
|---|---|
DigiKey Part Number | 342-1105-ND |
Manufacturer | |
Manufacturer Product Number | HG1120CA50 |
Description | IMU ACCEL/GYRO UART,CAN,SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor CAN, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | CAN, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |



