
68009732-002 | |
|---|---|
DigiKey Part Number | 342-1112-ND |
Manufacturer | |
Manufacturer Product Number | 68009732-002 |
Description | HG1120 EVALUATION KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HG1120 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HG1120 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 299,40000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 6 299,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 622,27400 Kč |


