
LCD201BLK | |
|---|---|
DigiKey Part Number | 5905-LCD201BLK-ND |
Manufacturer | |
Manufacturer Product Number | LCD201BLK |
Description | Tilt Wall Mount for 13-30in. TV |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Swivel, Tilt Wall Mount For TVs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HOMEVISION TECHNOLOGY INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wall Mount | |
Specifications | Swivel, Tilt | |
For Use With/Related Products | TVs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 827,46000 Kč | 1 827,46 Kč |
| 10 | 1 621,23500 Kč | 16 212,35 Kč |
| 25 | 1 545,80560 Kč | 38 645,14 Kč |
| 50 | 1 491,11000 Kč | 74 555,50 Kč |
| 100 | 1 438,34830 Kč | 143 834,83 Kč |
| Unit Price without VAT: | 1 827,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 211,22660 Kč |




