
DWT1327S | |
|---|---|
DigiKey Part Number | TL2031-ND |
Manufacturer | |
Manufacturer Product Number | DWT1327S |
Description | TV WALL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,37000 Kč | 727,37 Kč |
| 10 | 618,28600 Kč | 6 182,86 Kč |
| 25 | 579,58680 Kč | 14 489,67 Kč |
| 50 | 551,93660 Kč | 27 596,83 Kč |
| 100 | 525,61770 Kč | 52 561,77 Kč |
| 250 | 507,10172 Kč | 126 775,43 Kč |
| Unit Price without VAT: | 727,37000 Kč |
|---|---|
| Unit Price with VAT: | 880,11770 Kč |



