
MAS0403021R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0403021R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0403021R5 |
Description | ENCLOSURE STL 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 8.268" (210.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.591" (15.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 035,76000 Kč | 7 035,76 Kč |
| 5 | 6 982,95200 Kč | 34 914,76 Kč |
| Unit Price without VAT: | 7 035,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 513,26960 Kč |



