Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 11.811" W (300.00mm x 300.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS0303015R5

DigiKey Part Number
1441-MAS0303015R5-ND
Manufacturer
Manufacturer Product Number
MAS0303015R5
Description
ENCLOSURE STL 11.81"L X 11.81"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 11.811" W (300.00mm x 300.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 11.811" W (300.00mm x 300.00mm)
Height
6.102" (155.00mm)
Area (L x W)
140in² (900cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.591" (15.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 046,94000 Kč4 046,94 Kč
53 459,33600 Kč17 296,68 Kč
103 380,67800 Kč33 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 046,94000 Kč
Unit Price with VAT:4 896,79740 Kč