
LP3025 | |
|---|---|
DigiKey Part Number | 1441-1525-ND |
Manufacturer | |
Manufacturer Product Number | LP3025 |
Description | PANEL 281X231MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 11.070" L x 9.100" W (280.42mm x 231.14mm) White |
Datasheet | Datasheet |
EDA/CAD Models | LP3025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 11.070" L x 9.100" W (280.42mm x 231.14mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,79000 Kč | 605,79 Kč |
| 5 | 517,89400 Kč | 2 589,47 Kč |
| 10 | 484,06700 Kč | 4 840,67 Kč |
| 25 | 442,70520 Kč | 11 067,63 Kč |
| 50 | 413,77820 Kč | 20 688,91 Kč |
| 100 | 400,53690 Kč | 40 053,69 Kč |
| Unit Price without VAT: | 605,79000 Kč |
|---|---|
| Unit Price with VAT: | 733,00590 Kč |


