Box Metal, Steel Gray Hinged Door, Lid 11.811" L x 9.843" W (300.00mm x 250.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHC302515

DigiKey Part Number
1441-1517-ND
Manufacturer
Manufacturer Product Number
LHC302515
Description
BOX STEEL GRAY 11.81"L X 9.84"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 11.811" L x 9.843" W (300.00mm x 250.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LHC302515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.811" L x 9.843" W (300.00mm x 250.00mm)
Height
5.906" (150.00mm)
Area (L x W)
116in² (748cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
9.7 lbs (4.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 046,94000 Kč4 046,94 Kč
53 459,33600 Kč17 296,68 Kč
103 380,67800 Kč33 806,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 046,94000 Kč
Unit Price with VAT:4 896,79740 Kč