ASx12X12X4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE12X12X4

DigiKey Part Number
1441-1348-ND
Manufacturer
Manufacturer Product Number
ASE12X12X4
Description
JUNCTION BOX STEEL 12"L X 12"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ASE12X12X4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.008" L x 12.008" W (305.00mm x 305.00mm)
Height
4.016" (102.00mm)
Area (L x W)
144in² (929cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8.9 lbs (4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 467,06000 Kč1 467,06 Kč
51 254,09000 Kč6 270,45 Kč
101 200,22500 Kč12 002,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 467,06000 Kč
Unit Price with VAT:1 775,14260 Kč