Similar

A1412CHNF | |
|---|---|
DigiKey Part Number | 1441-1085-ND |
Manufacturer | |
Manufacturer Product Number | A1412CHNF |
Description | JUNCTION BOX STEEL 14"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1412CHNF Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 14.016" L x 12.008" W (356.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 17 lbs (7.7 kg) |
Area (L x W) 168in² (1084cm²) | Base Product Number |
Design Hinged Door, Lid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1414N4PHM6 | Hammond Manufacturing | 0 | 1414N4PHM6-ND | 5 131,50000 Kč | Similar |
| SN-3706 | Bud Industries | 1 | 377-1507-ND | 2 835,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 925,28000 Kč | 6 925,28 Kč |
| 5 | 6 186,24200 Kč | 30 931,21 Kč |
| Unit Price without VAT: | 6 925,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 379,58880 Kč |









