
SN-3706 | |
|---|---|
DigiKey Part Number | 377-1507-ND |
Manufacturer | |
Manufacturer Product Number | SN-3706 |
Description | BOX STEEL GRAY 14"L X 12"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 14.000" L x 12.000" W (355.60mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 22 lbs (10 kg) |
Area (L x W) 168in² (1084cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 835,10000 Kč | 2 835,10 Kč |
| Unit Price without VAT: | 2 835,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,47100 Kč |

