A14128CHQRFGW is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 0
Unit Price: 7 722,17000 Kč
Datasheet

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 0
Unit Price: 7 540,72000 Kč
Datasheet

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 0
Unit Price: 10 152,25000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 8 525,31000 Kč
Datasheet
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14128CHQRFGW

DigiKey Part Number
1441-1081-ND
Manufacturer
Manufacturer Product Number
A14128CHQRFGW
Description
JUNCTION BOX FIBERGLASS14"LX12"W
Customer Reference
Detailed Description
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A14128CHQRFGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
0.157" (4.00mm)
Part Status
Discontinued at DigiKey
Features
Sealing Gasket, Wall Mount
Container Type
Junction Box
Ratings
Size / Dimension
14.016" L x 12.008" W (356.00mm x 305.00mm)
Shipping Info
Shipped from DigiKey
Height
7.992" (203.00mm)
Weight
9 lbs (4.1 kg)
Area (L x W)
168in² (1084cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A14128PHCWHoffman Enclosures, Inc.01441-A14128PHCW-ND7 722,17000 KčMFR Recommended
Q403018PCIQRCCRHoffman Enclosures, Inc.01441-Q403018PCIQRCCR-ND7 540,72000 KčMFR Recommended
VJB1412HWPL2Hoffman Enclosures, Inc.01441-VJB1412HWPL2-ND10 152,25000 KčMFR Recommended
PJU14126LWHammond Manufacturing0PJU14126LW-ND8 525,31000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes