
VJB1412HWPL2 | |
|---|---|
DigiKey Part Number | 1441-VJB1412HWPL2-ND |
Manufacturer | |
Manufacturer Product Number | VJB1412HWPL2 |
Description | VJB1412 HNGD BWPLLTCH FRP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 15.310" L x 13.310" W (388.87mm x 338.07mm) X 6.600" (167.64mm) |
Datasheet | Datasheet |
Category | Height 6.600" (167.64mm) |
Mfr | Area (L x W) 204in² (1316cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 15.310" L x 13.310" W (388.87mm x 338.07mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 152,25000 Kč | 10 152,25 Kč |
| Unit Price without VAT: | 10 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 12 284,22250 Kč |

