A14128CHQRFG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 21
Unit Price: 4 805,11000 Kč
Datasheet

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 0
Unit Price: 7 540,72000 Kč
Datasheet

MFR Recommended


Hoffman Enclosures, Inc.
In Stock: 1
Unit Price: 5 336,92000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 5 258,51000 Kč
Datasheet
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14128CHQRFG

DigiKey Part Number
1441-1080-ND
Manufacturer
Manufacturer Product Number
A14128CHQRFG
Description
JUNCTION BOX FIBERGLASS14"LX12"W
Customer Reference
Detailed Description
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A14128CHQRFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
0.157" (4.00mm)
Part Status
Obsolete
Features
Sealing Gasket, Wall Mount
Container Type
Junction Box
Ratings
Size / Dimension
14.016" L x 12.008" W (356.00mm x 305.00mm)
Shipping Info
Shipped from DigiKey
Height
7.992" (203.00mm)
Weight
9.5 lbs (4.3 kg)
Area (L x W)
168in² (1084cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A14128PHCHoffman Enclosures, Inc.211441-1083-ND4 805,11000 KčMFR Recommended
Q403018PCIQRRHoffman Enclosures, Inc.01441-Q403018PCIQRR-ND7 540,72000 KčMFR Recommended
VJ1412HWPL2Hoffman Enclosures, Inc.11441-VJ1412HWPL2-ND5 336,92000 KčMFR Recommended
PJU14126LHammond Manufacturing0PJU14126L-ND5 258,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes