
A14128PHC | |
|---|---|
DigiKey Part Number | 1441-1083-ND |
Manufacturer | |
Manufacturer Product Number | A14128PHC |
Description | BOX PLAS GRAY 14.02"L X 12.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 8.346" (212.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A14128PHC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.630" (16.00mm) |
Part Status Active | Features Mounting Flange, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 14.016" L x 12.008" W (356.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 8.346" (212.00mm) | Weight 8.5 lbs (3.9 kg) |
Area (L x W) 168in² (1084cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 805,11000 Kč | 4 805,11 Kč |
| Unit Price without VAT: | 4 805,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 814,18310 Kč |



