
AWB6001-A | |
|---|---|
DigiKey Part Number | 1976-AWB6001-A-ND |
Manufacturer | |
Manufacturer Product Number | AWB6001-A |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 5GHz Ethernet, RJ-45 70Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | - | |
Frequency | 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 70Mbps | |
Features | IP66 | |
Voltage - Supply | 10V ~ 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 429,65000 Kč | 15 429,65 Kč |
| Unit Price without VAT: | 15 429,65000 Kč |
|---|---|
| Unit Price with VAT: | 18 669,87650 Kč |



