RF Access Point 2.4GHz, 5GHz Bluetooth v4.0 RJ-45 Ethernet 20Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWB3000-B

DigiKey Part Number
AWB3000-B-ND
Manufacturer
Manufacturer Product Number
AWB3000-B
Description
ANYBUS WIRELESS BRIDGE II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Access Point 2.4GHz, 5GHz Bluetooth v4.0 RJ-45 Ethernet 20Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
Bluetooth v4.0
Frequency
2.4GHz, 5GHz
Applications
Wireless LAN
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
18dBm
Data Rate (Max)
20Mbps
Features
IP65
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 845,59000 Kč14 845,59 Kč
Manufacturers Standard Package
Unit Price without VAT:14 845,59000 Kč
Unit Price with VAT:17 963,16390 Kč