SPIDER-SL-20-01T1M29999SZ9HHHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPIDER-SL-20-01T1M29999SZ9HHHH

DigiKey Part Number
1797-1004-ND
Manufacturer
Manufacturer Product Number
SPIDER-SL-20-01T1M29999SZ9HHHH
Description
NETWORK SWITCH-UNMANAGED 2 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 2 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
2
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
-
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 405,64000 Kč5 405,64 Kč
105 393,41000 Kč53 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5 405,64000 Kč
Unit Price with VAT:6 540,82440 Kč