
CA 6 W LD | |
|---|---|
DigiKey Part Number | 1797-CA6WLD-ND |
Manufacturer | |
Manufacturer Product Number | CA 6 W LD |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 351,71700 Kč | 3 517,17 Kč |
| 25 | 329,69360 Kč | 8 242,34 Kč |
| 50 | 313,95780 Kč | 15 697,89 Kč |
| 100 | 298,97790 Kč | 29 897,79 Kč |
| 250 | 280,27544 Kč | 70 068,86 Kč |
| 500 | 266,91566 Kč | 133 457,83 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |


