7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA 6 LD

DigiKey Part Number
1797-CA6LD-ND
Manufacturer
Manufacturer Product Number
CA 6 LD
Description
CONN PLUG FMALE 7P SOLDER CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Silver
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut, Strain Relief
Connector Type
Shielding
Number of Positions
7 (6 + PE)
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250VAC/DC
Termination
Solder Cup
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 90°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6, Glass Filled
Primary Material
Plastic
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,87000 Kč413,87 Kč
10351,71700 Kč3 517,17 Kč
25329,69360 Kč8 242,34 Kč
50313,95780 Kč15 697,89 Kč
100298,97790 Kč29 897,79 Kč
250280,27544 Kč70 068,86 Kč
500266,91566 Kč133 457,83 Kč
Manufacturers Standard Package
Unit Price without VAT:413,87000 Kč
Unit Price with VAT:500,78270 Kč