
CA 6 GS | |
|---|---|
DigiKey Part Number | 1797-CA6GS-ND |
Manufacturer | |
Manufacturer Product Number | CA 6 GS |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 (6 + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 250VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,75000 Kč | 360,75 Kč |
| 10 | 306,61300 Kč | 3 066,13 Kč |
| 25 | 287,40400 Kč | 7 185,10 Kč |
| 50 | 273,68380 Kč | 13 684,19 Kč |
| 100 | 260,62510 Kč | 26 062,51 Kč |
| 250 | 244,32096 Kč | 61 080,24 Kč |
| 500 | 232,67212 Kč | 116 336,06 Kč |
| Unit Price without VAT: | 360,75000 Kč |
|---|---|
| Unit Price with VAT: | 436,50750 Kč |



