
943866001 | |
|---|---|
DigiKey Part Number | 1797-1058-ND |
Manufacturer | |
Manufacturer Product Number | 943866001 |
Description | M-FAST SFP-SM/LC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network SFP Transceiver 1 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | SFP Transceiver | |
Configuration | Fixed + SFP | |
Number of Ports | 1 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | 1 (SFP) | |
SFP/XFP Type | - | |
Connector Type | SFP | |
Voltage - Input | - | |
Ingress Protection | IP20 | |
Mounting Type | 7" Mounting Rack | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 043,50000 Kč | 8 043,50 Kč |
| Unit Price without VAT: | 8 043,50000 Kč |
|---|---|
| Unit Price with VAT: | 9 732,63500 Kč |


