
M-SFP-LX/LC | |
|---|---|
DigiKey Part Number | 1797-1013-ND |
Manufacturer | |
Manufacturer Product Number | M-SFP-LX/LC |
Description | 1000BASE-LX SINGLE MODE SFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 441,94000 Kč | 12 441,94 Kč |
| 10 | 10 892,54500 Kč | 108 925,45 Kč |
| Unit Price without VAT: | 12 441,94000 Kč |
|---|---|
| Unit Price with VAT: | 15 054,74740 Kč |


