942104003 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirschmann
In Stock: 0
Unit Price: 20 518,62000 Kč
Datasheet

MFR Recommended


Hirschmann
In Stock: 2
Unit Price: 29 644,77000 Kč
Datasheet
Network Switch - Managed 4 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942104003

DigiKey Part Number
1797-942104003-ND
Manufacturer
Manufacturer Product Number
942104003
Description
GECKO 4TX
Customer Reference
Detailed Description
Network Switch - Managed 4 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Switch - Managed
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 241,56000 Kč10 241,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10 241,56000 Kč
Unit Price with VAT:12 392,28760 Kč