


LRS30-7TX/3SFP/1C | |
|---|---|
DigiKey Part Number | 1797-LRS30-7TX/3SFP/1C-ND |
Manufacturer | |
Manufacturer Product Number | LRS30-7TX/3SFP/1C |
Description | LITE MANAGED INDUSTRIAL SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100, 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
PoE Ports | 1 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 9.6V ~ 32V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 644,77000 Kč | 29 644,77 Kč |
| Unit Price without VAT: | 29 644,77000 Kč |
|---|---|
| Unit Price with VAT: | 35 870,17170 Kč |

