
ZX60-B-5S(31) | |
|---|---|
DigiKey Part Number | 26-ZX60-B-5S(31)TR-ND - Tape & Reel (TR) 26-ZX60-B-5S(31)CT-ND - Cut Tape (CT) 26-ZX60-B-5S(31)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX60-B-5S(31) |
Description | CONN PLUG USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX60-B-5S(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 26,03900 Kč | 260,39 Kč |
| 25 | 24,40960 Kč | 610,24 Kč |
| 50 | 23,24340 Kč | 1 162,17 Kč |
| 100 | 22,12990 Kč | 2 212,99 Kč |
| 250 | 20,74352 Kč | 5 185,88 Kč |
| 500 | 19,75332 Kč | 9 876,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 19,94083 Kč | 25 923,08 Kč |
| 2 600 | 18,98945 Kč | 49 372,57 Kč |
| 3 900 | 18,45426 Kč | 71 971,61 Kč |
| 6 500 | 17,80156 Kč | 115 710,14 Kč |
| 9 100 | 17,38445 Kč | 158 198,49 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |














