ZX40-B-5S-1000-STDA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 552
Unit Price: 36,63000 Kč
Datasheet

Direct


Assmann WSW Components
In Stock: 14 945
Unit Price: 22,50000 Kč
Datasheet
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX40-B-5S-1000-STDA

DigiKey Part Number
H11489-ND
Manufacturer
Manufacturer Product Number
ZX40-B-5S-1000-STDA
Description
CBL USB2.0 A PLG-MCR B PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL USB2.0 A PLG-MCR B PLG 1.64'
In-Stock: 0
Unit Price: