
ZX62R-AB-5P(30) | |
|---|---|
DigiKey Part Number | 26-ZX62R-AB-5P(30)TR-ND - Tape & Reel (TR) 26-ZX62R-AB-5P(30)CT-ND - Cut Tape (CT) 26-ZX62R-AB-5P(30)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62R-AB-5P(30) |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62R-AB-5P(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 15,84920 Kč | 396,23 Kč |
| 50 | 14,90440 Kč | 745,22 Kč |
| 100 | 14,01620 Kč | 1 401,62 Kč |
| 250 | 12,92048 Kč | 3 230,12 Kč |
| 500 | 12,15028 Kč | 6 075,14 Kč |
| 1 000 | 11,42606 Kč | 11 426,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 50 | 18,53700 Kč | 926,85 Kč |
| 100 | 17,73070 Kč | 1 773,07 Kč |
| 250 | 16,11808 Kč | 4 029,52 Kč |
| 500 | 14,50626 Kč | 7 253,13 Kč |
| 1 000 | 12,89445 Kč | 12 894,45 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

