
ZX360D-B-10P(30) | |
|---|---|
DigiKey Part Number | H125269TR-ND - Tape & Reel (TR) H125269CT-ND - Cut Tape (CT) H125269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX360D-B-10P(30) |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX360D-B-10P(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Palladium-Nickel | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,40765 Kč | 52 222,95 Kč |
| 6 000 | 16,57747 Kč | 99 464,82 Kč |
| 9 000 | 16,11038 Kč | 144 993,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,95500 Kč | 239,55 Kč |
| 25 | 22,44760 Kč | 561,19 Kč |
| 50 | 21,37000 Kč | 1 068,50 Kč |
| 100 | 20,34900 Kč | 2 034,90 Kč |
| 250 | 19,07384 Kč | 4 768,46 Kč |
| 500 | 18,16278 Kč | 9 081,39 Kč |
| 1 000 | 17,29573 Kč | 17 295,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 22,96600 Kč | 229,66 Kč |
| 25 | 21,16800 Kč | 529,20 Kč |
| 50 | 19,90480 Kč | 995,24 Kč |
| 100 | 18,71560 Kč | 1 871,56 Kč |
| 250 | 17,25512 Kč | 4 313,78 Kč |
| 500 | 16,22618 Kč | 8 113,09 Kč |
| 1 000 | 15,25936 Kč | 15 259,36 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |










