

ZK1-32DS-2H | |
|---|---|
DigiKey Part Number | 26-ZK1-32DS-2HTR-ND - Tape & Reel (TR) 26-ZK1-32DS-2HCT-ND - Cut Tape (CT) 26-ZK1-32DS-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZK1-32DS-2H |
Description | RECEPTACLE, 32 POS. , 1A, 50V AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZK1-32DS-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.380" (9.65mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,99000 Kč | 84,99 Kč |
| 10 | 72,23800 Kč | 722,38 Kč |
| 25 | 67,70600 Kč | 1 692,65 Kč |
| 50 | 64,46880 Kč | 3 223,44 Kč |
| 100 | 61,38810 Kč | 6 138,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,29636 Kč | 14 824,09 Kč |
| 500 | 56,46638 Kč | 28 233,19 Kč |
| 750 | 54,87455 Kč | 41 155,91 Kč |
| 1 250 | 52,93353 Kč | 66 166,91 Kč |
| 1 750 | 51,69280 Kč | 90 462,40 Kč |
| 2 500 | 50,40968 Kč | 126 024,20 Kč |
| Unit Price without VAT: | 84,99000 Kč |
|---|---|
| Unit Price with VAT: | 102,83790 Kč |



