




ZK1-32DP-HU | |
|---|---|
DigiKey Part Number | 26-ZK1-32DP-HU-ND |
Manufacturer | |
Manufacturer Product Number | ZK1-32DP-HU |
Description | PLUG HOUSING, 32 POS. , 1A, 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 28,00900 Kč | 280,09 Kč |
| 25 | 26,24440 Kč | 656,11 Kč |
| 50 | 24,98900 Kč | 1 249,45 Kč |
| 100 | 23,79610 Kč | 2 379,61 Kč |
| 250 | 22,30456 Kč | 5 576,14 Kč |
| 500 | 21,23882 Kč | 10 619,41 Kč |
| 1 000 | 20,22525 Kč | 20 225,25 Kč |
| 2 500 | 18,95940 Kč | 47 398,50 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |


