


ZK1-32DS-2H | |
|---|---|
DigiKey Part Number | 26-ZK1-32DS-2HTR-ND - Tape & Reel (TR) 26-ZK1-32DS-2HCT-ND - Cut Tape (CT) 26-ZK1-32DS-2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZK1-32DS-2H |
Description | RECEPTACLE, 32 POS. , 1A, 50V AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZK1-32DS-2H Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.380" (9.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 74,57900 Kč | 745,79 Kč |
| 25 | 69,89080 Kč | 1 747,27 Kč |
| 50 | 66,55400 Kč | 3 327,70 Kč |
| 100 | 63,37570 Kč | 6 337,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 73,26452 Kč | 18 316,13 Kč |
| 500 | 69,76832 Kč | 34 884,16 Kč |
| 750 | 67,80207 Kč | 50 851,55 Kč |
| 1 250 | 65,40418 Kč | 81 755,22 Kč |
| 1 750 | 63,87146 Kč | 111 775,05 Kč |
| 2 500 | 62,28595 Kč | 155 714,88 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |


