Parametric Equivalent

ZH05-16DP-HU(B) | |
|---|---|
DigiKey Part Number | 26-ZH05-16DP-HU(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZH05-16DP-HU(B) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,47958 Kč | 8 739,79 Kč |
| Unit Price without VAT: | 17,47958 Kč |
|---|---|
| Unit Price with VAT: | 21,15029 Kč |


