ZH05-16DP-HU(A) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 17,47958 Kč
Datasheet
16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
ZH05-16DP-HU(A)
ZH05-16DP-HU(A)

ZH05-16DP-HU(A)

DigiKey Part Number
26-ZH05-16DP-HU(A)-ND
Manufacturer
Manufacturer Product Number
ZH05-16DP-HU(A)
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,63900 Kč256,39 Kč
2524,03840 Kč600,96 Kč
5022,88780 Kč1 144,39 Kč
10021,79380 Kč2 179,38 Kč
25020,42852 Kč5 107,13 Kč
50019,45254 Kč9 726,27 Kč
1 00018,52402 Kč18 524,02 Kč
2 50017,36468 Kč43 411,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč